10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FC1C100AR

DigiKey Part Number
PCE4343TR-ND - Tape & Reel (TR)
PCE4343CT-ND - Cut Tape (CT)
PCE4343DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FC1C100AR
Description
CAP ALUM 10UF 20% 16V SMD
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FC1C100AR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
45 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
60 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
3 Ohms
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.213" (5.40mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FP1C100ARPanasonic Industry22PCE4527CT-ND0,43000 €Upgrade
EEE-FP1E100ARPanasonic Industry2.308PCE4539CT-ND0,43000 €Upgrade
EEE-FPV100UARPanasonic Industry12.182PCE4549CT-ND0,45000 €Upgrade
EEE-HA1V100WRPanasonic Industry28.404PCE4235CT-ND0,31000 €Upgrade
EEE-HAV100WARPanasonic Industry3.243PCE4724CT-ND0,34000 €Upgrade
In-Stock: 6.214
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,22200 €2,22 €
500,16320 €8,16 €
1000,14450 €14,45 €
5000,11214 €56,07 €
1.0000,10190 €101,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,09168 €183,36 €
4.0000,08473 €338,92 €
6.0000,08122 €487,32 €
10.0000,07731 €773,10 €
14.0000,07501 €1.050,14 €
20.0000,07279 €1.455,80 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,43560 €