
EEE-1VA470WP | |
|---|---|
DigiKey Part Number | PCE3961TR-ND - Tape & Reel (TR) PCE3961CT-ND - Cut Tape (CT) PCE3961DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1VA470WP |
Description | CAP ALUM 47UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1VA470WP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 119 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FN1V470P | Panasonic Industry | 16.424 | 10-EEE-FN1V470PCT-ND | 0,46000 € | MFR Recommended |
| EEE-FP1V470AP | Panasonic Industry | 32.068 | PCE4552CT-ND | 0,51000 € | Upgrade |
| EEE-1VA470AP | Panasonic Industry | 3.797 | PCE4641CT-ND | 0,54000 € | Similar |
| EEE-1VA470P | Panasonic Industry | 4.026 | PCE3960CT-ND | 0,48000 € | Similar |
| 476AXZ035MQ5 | CORNELL DUBILIER KNOWLES | 28.737 | 1572-1240-1-ND | 0,60000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23400 € | 2,34 € |
| 50 | 0,17220 € | 8,61 € |
| 100 | 0,15250 € | 15,25 € |
| 500 | 0,11860 € | 59,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10590 € | 105,90 € |
| 2.000 | 0,09715 € | 194,30 € |
| 3.000 | 0,09273 € | 278,19 € |
| 5.000 | 0,08780 € | 439,00 € |
| 7.000 | 0,08490 € | 594,30 € |
| 10.000 | 0,08210 € | 821,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |

