Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

EEE-1EA221UAP | |
|---|---|
DigiKey Part Number | PCE4599TR-ND - Tape & Reel (TR) PCE4599CT-ND - Cut Tape (CT) PCE4599DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1EA221UAP |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1EA221UAP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 391 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-1EA221UP | Panasonic Industry | 14.314 | PCE3902CT-ND | 0,62000 € | Direct |
| EEE-1VA221UP | Panasonic Industry | 25.197 | PCE3955CT-ND | 0,62000 € | Direct |
| EEE-FK1E221AP | Panasonic Industry | 2.804 | PCE4416CT-ND | 0,90000 € | Direct |
| EEE-FK1E221GP | Panasonic Industry | 3.660 | PCE4317CT-ND | 0,97000 € | Direct |
| EEE-FK1E221P | Panasonic Industry | 0 | PCE3800CT-ND | 0,76000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43200 € | 4,32 € |
| 50 | 0,32440 € | 16,22 € |
| 100 | 0,29030 € | 29,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22748 € | 113,74 € |
| 1.000 | 0,20935 € | 209,35 € |
| 1.500 | 0,20019 € | 300,29 € |
| 2.500 | 0,18998 € | 474,95 € |
| 3.500 | 0,18398 € | 643,93 € |
| 5.000 | 0,17818 € | 890,90 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,83490 € |








