10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-1EA100AR

DigiKey Part Number
PCE4591TR-ND - Tape & Reel (TR)
PCE4591CT-ND - Cut Tape (CT)
PCE4591DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-1EA100AR
Description
CAP ALUM 10UF 20% 25V SMD
Customer Reference
Detailed Description
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-1EA100AR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
28 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
47.6 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.213" (5.40mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1V100ARPanasonic Industry3.987PCE4421CT-ND0,45000 €MFR Recommended
EEE-1VA100ARPanasonic Industry3.999PCE4629CT-ND0,32000 €Upgrade
EEE-1VA100SRPanasonic Industry111.463PCE3947CT-ND0,30000 €Upgrade
EEE-HB1E100ARPanasonic Industry364PCE4751CT-ND0,37000 €Upgrade
EEE-HB1V100ARPanasonic Industry2.707PCE4772CT-ND0,37000 €Upgrade
In-Stock: 2.034
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,20100 €2,01 €
500,14700 €7,35 €
1000,12990 €12,99 €
5000,10038 €50,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,08938 €89,38 €
2.0000,08175 €163,50 €
3.0000,07790 €233,70 €
5.0000,07360 €368,00 €
7.0000,07108 €497,56 €
10.0000,06864 €686,40 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38720 €