
EEE-1AA471P | |
|---|---|
DigiKey Part Number | PCE3876TR-ND - Tape & Reel (TR) PCE3876CT-ND - Cut Tape (CT) PCE3876DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1AA471P |
Description | CAP ALUM 470UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1AA471P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 400 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 680 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1E471AP | Panasonic Industry | 8.972 | PCE4418CT-ND | 0,92000 € | Direct |
| EEE-FK1E471GP | Panasonic Industry | 29.182 | PCE4319CT-ND | 0,99000 € | Direct |
| EEE-TC1A471P | Panasonic Industry | 0 | PCE5124CT-ND | 1,13000 € | Direct |
| EEE-TG1A471UP | Panasonic Industry | 2.821 | PCE4044CT-ND | 1,17000 € | Direct |
| EEE-TK1A471UP | Panasonic Industry | 605 | PCE3726CT-ND | 1,38000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41400 € | 4,14 € |
| 50 | 0,31040 € | 15,52 € |
| 100 | 0,27770 € | 27,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21726 € | 108,63 € |
| 1.000 | 0,19977 € | 199,77 € |
| 1.500 | 0,19095 € | 286,43 € |
| 2.500 | 0,18111 € | 452,77 € |
| 3.500 | 0,17533 € | 613,66 € |
| 5.000 | 0,16973 € | 848,65 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79860 € |

