
EEE-1AA330SR | |
|---|---|
DigiKey Part Number | PCE3872TR-ND - Tape & Reel (TR) PCE3872CT-ND - Cut Tape (CT) PCE3872DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1AA330SR |
Description | CAP ALUM 33UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1AA330SR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 43 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 73.1 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FN1E330R | Panasonic Industry | 9.225 | 10-EEE-FN1E330RCT-ND | 0,40000 € | MFR Recommended |
| EEE-FP1A330AR | Panasonic Industry | 1.080 | PCE4520CT-ND | 0,49000 € | Upgrade |
| EEE-FPE330UAR | Panasonic Industry | 8.474 | PCE4542CT-ND | 0,51000 € | Upgrade |
| EEE-HB1A330AR | Panasonic Industry | 3.306 | PCE4740CT-ND | 0,37000 € | Upgrade |
| EEE-HB1A330R | Panasonic Industry | 1.173 | PCE4136CT-ND | 0,34000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18200 € | 1,82 € |
| 50 | 0,13300 € | 6,65 € |
| 100 | 0,11750 € | 11,75 € |
| 500 | 0,09044 € | 45,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08038 € | 80,38 € |
| 2.000 | 0,07340 € | 146,80 € |
| 3.000 | 0,06986 € | 209,58 € |
| 5.000 | 0,06592 € | 329,60 € |
| 7.000 | 0,06360 € | 445,20 € |
| 10.000 | 0,06136 € | 613,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

