
EEE-0JA102AP | |
|---|---|
DigiKey Part Number | PCE4557TR-ND - Tape & Reel (TR) PCE4557CT-ND - Cut Tape (CT) PCE4557DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-0JA102AP |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-0JA102AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 700 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46300 € | 4,63 € |
| 50 | 0,34860 € | 17,43 € |
| 100 | 0,31230 € | 31,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24532 € | 122,66 € |
| 1.000 | 0,22602 € | 226,02 € |
| 1.500 | 0,21626 € | 324,39 € |
| 2.500 | 0,20539 € | 513,48 € |
| 3.500 | 0,19900 € | 696,50 € |
| 5.000 | 0,19282 € | 964,10 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,88330 € |

