100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-0JA101AP

DigiKey Part Number
PCE4555TR-ND - Tape & Reel (TR)
PCE4555CT-ND - Cut Tape (CT)
PCE4555DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-0JA101AP
Description
CAP ALUM 100UF 20% 6.3V SMD
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-0JA101AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
71 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
120.7 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.213" (5.40mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FN1E101UPPanasonic Industry6.57510-EEE-FN1E101UPCT-ND0,50000 €MFR Recommended
EEE-1AA101APPanasonic Industry773PCE4565CT-ND0,37000 €Upgrade
EEE-1AA101SPPanasonic Industry15.939PCE3866CT-ND0,33000 €Upgrade
EEE-FP0J101APPanasonic Industry3.522PCE4513CT-ND0,55000 €Upgrade
EEE-FP1C101APPanasonic Industry88PCE4533CT-ND0,55000 €Upgrade
In-Stock: 739
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22800 €2,28 €
500,16720 €8,36 €
1000,14820 €14,82 €
5000,11512 €57,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,10274 €102,74 €
2.0000,09421 €188,42 €
3.0000,08989 €269,67 €
5.0000,08509 €425,45 €
7.0000,08226 €575,82 €
10.0000,07953 €795,30 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44770 €