
ECW-UC2J333JV | |
|---|---|
DigiKey Part Number | PCF1583TR-ND - Tape & Reel (TR) PCF1583CT-ND - Cut Tape (CT) PCF1583DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-UC2J333JV |
Description | CAP FILM 0.033UF 5% 630VDC 2825 |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 250V 630V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2825 (7163 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-UC2J333JV Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.280" L x 0.248" W (7.10mm x 6.30mm) |
Capacitance | Height - Seated (Max) 0.201" (5.10mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 250V | Applications General Purpose |
Voltage Rating - DC 630V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,81677 € | 816,77 € |
| Unit Price without VAT: | 0,81677 € |
|---|---|
| Unit Price with VAT: | 0,98829 € |

