0.15 µF Film Capacitor 157V 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 3931 (9880 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-U4154V17

DigiKey Part Number
PCF1440TR-ND - Tape & Reel (TR)
PCF1440CT-ND - Cut Tape (CT)
PCF1440DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECW-U4154V17
Description
CAP FILM 0.15UF 5% 400VDC 3931
Customer Reference
Detailed Description
0.15 µF Film Capacitor 157V 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 3931 (9880 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECW-U4154V17 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Obsolete
Size / Dimension
0.386" L x 0.315" W (9.80mm x 8.00mm)
Capacitance
Height - Seated (Max)
0.197" (5.00mm)
Tolerance
±5%
Termination
Solder Pads
Voltage Rating - AC
157V
Applications
DC Link, DC Filtering
Voltage Rating - DC
400V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LDEMF3150JA5N00KEMET108399-6437-1-ND4,19000 €Direct
In-Stock: 16
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,69000 €1,69 €
101,13800 €11,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,70272 €702,72 €
Manufacturers Standard Package
Unit Price without VAT:1,69000 €
Unit Price with VAT:2,04490 €