10000 pF Film Capacitor 424V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-H16103JV

DigiKey Part Number
P10507-ND
Manufacturer
Manufacturer Product Number
ECW-H16103JV
Description
CAP FILM 10000PF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 424V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-H16103JV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.906" L x 0.315" W (23.00mm x 8.00mm)
Part Status
Active
Height - Seated (Max)
0.630" (16.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.787" (20.00mm)
Voltage Rating - AC
424V
Applications
High Frequency, Switching
Voltage Rating - DC
1600V (1.6kV)
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35.668
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,52900 €5,29 €
500,41100 €20,55 €
1000,37460 €37,46 €
5000,31318 €156,59 €
1.0000,29417 €294,17 €
2.5000,27411 €685,28 €
5.0000,26201 €1.310,05 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,99220 €