
ECW-FA2J124JQ | |
|---|---|
DigiKey Part Number | ECW-FA2J124JQ-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FA2J124JQ |
Description | CAP FILM 0.12UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FA2J124JQ Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.717" L x 0.217" W (18.20mm x 5.50mm) |
Part Status Active | Height - Seated (Max) 0.622" (15.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28594 € | 285,94 € |
| Unit Price without VAT: | 0,28594 € |
|---|---|
| Unit Price with VAT: | 0,34599 € |

