0.082 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-F6823HL

DigiKey Part Number
P12153-ND
Manufacturer
Manufacturer Product Number
ECW-F6823HL
Description
CAP FILM 0.082UF 3% 630VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.082 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F6823HL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.610" L x 0.315" W (15.50mm x 8.00mm)
Part Status
Active
Height - Seated (Max)
0.547" (13.90mm)
Capacitance
Termination
PC Pins
Tolerance
±3%
Lead Spacing
0.492" (12.50mm)
Voltage Rating - AC
223V
Applications
High Frequency, Switching
Voltage Rating - DC
630V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 349
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,78000 €1,78 €
101,20700 €12,07 €
500,97780 €48,89 €
1000,90700 €90,70 €
5000,78746 €393,73 €
1.0000,75047 €750,47 €
2.5000,71139 €1.778,47 €
5.0000,68783 €3.439,15 €
Manufacturers Standard Package
Unit Price without VAT:1,78000 €
Unit Price with VAT:2,15380 €