
ECW-F6434HLB | |
|---|---|
DigiKey Part Number | ECW-F6434HLB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6434HLB |
Description | CAP FILM 0.43UF 3% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.43 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6434HLB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.807" L x 0.512" W (20.50mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.965" (24.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.492" (12.50mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,02640 € | 205,28 € |
| Unit Price without VAT: | 1,02640 € |
|---|---|
| Unit Price with VAT: | 1,24194 € |

