
ECW-F6433HL | |
|---|---|
DigiKey Part Number | P12139-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6433HL |
Description | CAP FILM 0.043UF 3% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.043 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6433HL Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.311" W (13.00mm x 7.90mm) |
Part Status Active | Height - Seated (Max) 0.480" (12.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 223V | Applications High Frequency, Switching |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,11700 € | 11,17 € |
| 50 | 0,90120 € | 45,06 € |
| 100 | 0,83490 € | 83,49 € |
| 500 | 0,72242 € | 361,21 € |
| 1.000 | 0,68764 € | 687,64 € |
| 2.500 | 0,65090 € | 1.627,25 € |
| 5.000 | 0,62874 € | 3.143,70 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 2,00860 € |

