
ECW-F6204JLB | |
|---|---|
DigiKey Part Number | ECW-F6204JLB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6204JLB |
Description | CAP FILM 0.2UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.2 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6204JLB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.406" W (18.00mm x 10.30mm) |
Part Status Active | Height - Seated (Max) 0.776" (19.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,80580 € | 161,16 € |
| Unit Price without VAT: | 0,80580 € |
|---|---|
| Unit Price with VAT: | 0,97502 € |

