4.7 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial
ECW-F Series Straight Leads

ECW-F2475JA

DigiKey Part Number
P13753-ND
Manufacturer
Manufacturer Product Number
ECW-F2475JA
Description
CAP FILM 4.7UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F2475JA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.937" L x 0.583" W (23.80mm x 14.80mm)
Part Status
Active
Height - Seated (Max)
0.870" (22.10mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.787" (20.00mm)
Voltage Rating - AC
125V
Applications
High Frequency, Switching
Voltage Rating - DC
250V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.762
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,36000 €3,36 €
102,38300 €23,83 €
501,99520 €99,76 €
1001,87510 €187,51 €
5001,67200 €836,00 €
1.0001,60909 €1.609,09 €
2.5001,54263 €3.856,57 €
5.0001,50253 €7.512,65 €
Manufacturers Standard Package
Unit Price without VAT:3,36000 €
Unit Price with VAT:4,06560 €