Direct
Direct

ECS-T1CY105R | |
|---|---|
DigiKey Part Number | PCS3105TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-T1CY105R |
Description | CAP TANT 1UF 20% 16V 1206 |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-T1CY105R Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Obsolete | Height - Seated (Max) 0.063" (1.60mm) |
Capacitance | Manufacturer Size Code Y |
Tolerance ±20% | Features General Purpose |
Voltage - Rated 16 V | Base Product Number |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJA105K016RNJ | KYOCERA AVX | 21.958 | 478-1649-1-ND | 0,26000 € | Direct |
| TAJA105M016RNJ | KYOCERA AVX | 1.324 | 478-1652-1-ND | 0,31000 € | Direct |


