
ECQ-V1124JM3 | |
|---|---|
DigiKey Part Number | ECQ-V1124JM3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-V1124JM3 |
Description | CAP FILM 0.12UF 5% 100VDC RADIAL |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 100V Polyester, Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-V1124JM3 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.402" L x 0.130" W (10.20mm x 3.30mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±5% | Applications General Purpose |
Voltage Rating - DC 100V | Base Product Number |
Dielectric Material |

