
ECQ-UBAF473M | |
|---|---|
DigiKey Part Number | 10-ECQ-UBAF473M-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UBAF473M |
Description | CAP FILM 0.047UF 20% 300VAC RADI |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UBAF473M Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 0.728" L x 0.276" W (18.50mm x 7.00mm) |
Packaging Bulk | Height - Seated (Max) 0.472" (12.00mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.591" (15.00mm) |
Tolerance ±20% | Applications EMI, RFI Suppression |
Voltage Rating - AC 300V | Ratings X1 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,44900 € | 4,49 € |
| 50 | 0,35460 € | 17,73 € |
| 100 | 0,32320 € | 32,32 € |
| 500 | 0,26628 € | 133,14 € |
| 1.000 | 0,24704 € | 247,04 € |
| 3.000 | 0,22163 € | 664,89 € |
| 5.000 | 0,21159 € | 1.057,95 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79860 € |

