
ECQ-UBAF154K | |
|---|---|
DigiKey Part Number | 10-ECQ-UBAF154K-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UBAF154K |
Description | CAP FILM 0.15UF 10% 300VAC RADIA |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UBAF154K Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 0.728" L x 0.354" W (18.50mm x 9.00mm) |
Packaging Bulk | Height - Seated (Max) 0.728" (18.50mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.591" (15.00mm) |
Tolerance ±10% | Applications EMI, RFI Suppression |
Voltage Rating - AC 300V | Ratings X1 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32912A3154K000 | TDK | 6.608 | 495-3968-ND | 1,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,58100 € | 5,81 € |
| 50 | 0,45360 € | 22,68 € |
| 100 | 0,41440 € | 41,44 € |
| 500 | 0,34804 € | 174,02 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,08900 € |

