
ECQ-E6225KF | |
|---|---|
DigiKey Part Number | EF6225-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E6225KF |
Description | CAP FILM 2.2UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E6225KF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.768" W (31.00mm x 19.50mm) |
Part Status Active | Height - Seated (Max) 1.181" (30.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 630V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32524Q8225K000 | TDK | 623 | 495-B32524Q8225K000-ND | 3,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 1,98700 € | 19,87 € |
| 50 | 1,64920 € | 82,46 € |
| 100 | 1,54480 € | 154,48 € |
| 500 | 1,36820 € | 684,10 € |
| 1.000 | 1,31353 € | 1.313,53 € |
| 3.000 | 1,24595 € | 3.737,85 € |
| 5.000 | 1,22094 € | 6.104,70 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,43640 € |

