Parametric Equivalent
Parametric Equivalent

ECQ-E6224KF3 | |
|---|---|
DigiKey Part Number | ECQ-E6224KF3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E6224KF3 |
Description | CAP FILM 0.22UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E6224KF3 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.728" L x 0.354" W (18.50mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.846" (21.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E6224KFB | Panasonic Industry | 0 | ECQ-E6224KFB-ND | 0,31881 € | Parametric Equivalent |
| ECQ-E6224KFW | Panasonic Industry | 0 | ECQ-E6224KFW-ND | 0,31881 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,32918 € | 263,34 € |
| Unit Price without VAT: | 0,32918 € |
|---|---|
| Unit Price with VAT: | 0,39831 € |


