0.18 µF Film Capacitor 630V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E6184JF

DigiKey Part Number
P14538-ND
Manufacturer
Manufacturer Product Number
ECQ-E6184JF
Description
CAP FILM 0.18UF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.18 µF Film Capacitor 630V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E6184JF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.728" L x 0.315" W (18.50mm x 8.00mm)
Part Status
Active
Height - Seated (Max)
0.669" (17.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
630V
Applications
General Purpose
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,58200 €5,82 €
500,45460 €22,73 €
1000,41530 €41,53 €
5000,34886 €174,43 €
1.0000,32830 €328,30 €
3.0000,30289 €908,67 €
5.0000,29350 €1.467,50 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,10110 €