Parametric Equivalent

ECQ-E6155JFB | |
|---|---|
DigiKey Part Number | ECQ-E6155JFB-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E6155JFB |
Description | CAP FILM 1.5UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E6155JFB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.602" W (31.00mm x 15.30mm) |
Part Status Active | Height - Seated (Max) 1.169" (29.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E6155JFW | Panasonic Industry | 0 | ECQ-E6155JFW-ND | 1,05061 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,05061 € | 1.050,61 € |
| Unit Price without VAT: | 1,05061 € |
|---|---|
| Unit Price with VAT: | 1,27124 € |


