Parametric Equivalent

ECQ-E2685JFW | |
|---|---|
DigiKey Part Number | ECQ-E2685JFW-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2685JFW |
Description | CAP FILM 6.8UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2685JFW Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.512" W (31.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 1.079" (27.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2685JFB | Panasonic Industry | 0 | ECQ-E2685JFB-ND | 1,10676 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,10676 € | 1.106,76 € |
| Unit Price without VAT: | 1,10676 € |
|---|---|
| Unit Price with VAT: | 1,33918 € |


