Parametric Equivalent

ECQ-E2155KBB | |
|---|---|
DigiKey Part Number | ECQ-E2155KBB-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2155KBB |
Description | CAP FILM 1.5UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2155KBB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.602" L x 0.339" W (15.30mm x 8.60mm) |
Part Status Active | Height - Seated (Max) 0.815" (20.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2155KB3 | Panasonic Industry | 0 | ECQ-E2155KB3-ND | 0,42250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38632 € | 386,32 € |
| Unit Price without VAT: | 0,38632 € |
|---|---|
| Unit Price with VAT: | 0,46745 € |


