Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECQ-E2124JFW | |
|---|---|
DigiKey Part Number | ECQ-E2124JFW-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2124JFW |
Description | CAP FILM 0.12UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2124JFW Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.406" L x 0.236" W (10.30mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.551" (14.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2124JFB | Panasonic Industry | 0 | ECQ-E2124JFB-ND | 0,12580 € | Parametric Equivalent |
| ECQ-E2124RJF | Panasonic Industry | 0 | ECQ-E2124RJF-ND | 0,14448 € | Parametric Equivalent |
| F461KM124J250A | KEMET | 0 | 399-F461KM124J250A-ND | 0,24575 € | Parametric Equivalent |
| F461KM124J250C | KEMET | 0 | 399-F461KM124J250C-ND | 0,23135 € | Parametric Equivalent |
| F461KM124J250L | KEMET | 0 | 399-F461KM124J250LTR-ND | 0,24227 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13030 € | 260,60 € |
| Unit Price without VAT: | 0,13030 € |
|---|---|
| Unit Price with VAT: | 0,15766 € |




