Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECQ-E2123KF9 | |
|---|---|
DigiKey Part Number | ECQ-E2123KF9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECQ-E2123KF9 |
Description | CAP FILM 0.012UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2123KF9 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.406" L x 0.173" W (10.30mm x 4.40mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2123KF3 | Panasonic Industry | 0 | ECQ-E2123KF3-ND | 0,09640 € | Parametric Equivalent |
| ECQ-E4123KF3 | Panasonic Industry | 0 | ECQ-E4123KF3-ND | 0,10535 € | Parametric Equivalent |
| ECQ-E4123KF9 | Panasonic Industry | 0 | ECQ-E4123KF9-ND | 0,10535 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09640 € | 192,80 € |
| Unit Price without VAT: | 0,09640 € |
|---|---|
| Unit Price with VAT: | 0,11664 € |


