ECJ-ZEC1E330J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 1.926
Unit Price: 0,08000 €
Datasheet

Direct


Murata Electronics
In Stock: 47.345
Unit Price: 0,08000 €
Datasheet

Direct


Murata Electronics
In Stock: 20.899
Unit Price: 0,10000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 25.142
Unit Price: 0,08000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 13.274
Unit Price: 0,13000 €
Datasheet

Direct


Johanson Technology Inc.
In Stock: 35.393
Unit Price: 0,51000 €
Datasheet

Upgrade


TDK
In Stock: 81.409
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 36.641
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,08000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,00389 €
Datasheet

Upgrade


Murata Electronics
In Stock: 20.614
Unit Price: 0,08000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,00200 €
Datasheet

Upgrade


Murata Electronics
In Stock: 918.999
Unit Price: 0,08000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 164.994
Unit Price: 0,08000 €
Datasheet
33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-ZEC1E330J

DigiKey Part Number
PCC2118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-ZEC1E330J
Description
CAP CER 33PF 25V C0G/NP0 0201
Customer Reference
Detailed Description
33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-ZEC1E330J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0335C1E330JA01DMurata Electronics1.926490-10678-1-ND0,08000 €Direct
GRM0335C1E330JA01JMurata Electronics47.345490-GRM0335C1E330JA01JCT-ND0,08000 €Direct
GRM1885C1H471JA01DMurata Electronics20.899490-1443-1-ND0,10000 €Direct
KGM05ACG1H220KHKYOCERA AVX25.142478-KGM05ACG1H220KHCT-ND0,08000 €Direct
KGM15ACG1H471KTKYOCERA AVX13.274478-KGM15ACG1H471KTCT-ND0,13000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes