Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-ZEC1E150J | |
|---|---|
DigiKey Part Number | PCC2114TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-ZEC1E150J |
Description | CAP CER 15PF 25V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-ZEC1E150J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1E150JA01D | Murata Electronics | 492.156 | 490-9658-1-ND | 0,08000 € | Direct |
| GRM0335C1E150JA01J | Murata Electronics | 47.444 | 490-GRM0335C1E150JA01JCT-ND | 0,08000 € | Direct |
| QLCD250Q150J1GV001T | Johanson Technology Inc. | 59.990 | 712-QLCD250Q150J1GV001TCT-ND | 0,43000 € | Direct |
| C0603C0G1H150J030BA | TDK | 19.490 | 445-1776-1-ND | 0,08000 € | Upgrade |
| CC0201JRNPO9BN150 | YAGEO | 320.175 | 311-1396-1-ND | 0,08000 € | Upgrade |







