Direct
Upgrade



ECJ-5YB0J476M | |
|---|---|
DigiKey Part Number | PCC2245TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-5YB0J476M |
Description | CAP CER 47UF 6.3V X5R 1812 |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.175" L x 0.126" W (4.45mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X5R0J476M250KA | TDK | 3.564 | 445-3929-1-ND | 1,25000 € | Direct |
| C4532X5R1A476M280KA | TDK | 25.339 | 445-1440-1-ND | 1,25000 € | Upgrade |



