ECJ-2YB1C474K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Walsin Technology Corporation
In Stock: 355
Unit Price: 0,08000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,99401 €
Datasheet

Direct


KEMET
In Stock: 16.485
Unit Price: 0,23000 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,02727 €
Datasheet

Direct


YAGEO
In Stock: 4.344
Unit Price: 0,15000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 196.711
Unit Price: 0,08000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00819 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 170.725
Unit Price: 0,08000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 57.165
Unit Price: 0,19000 €
Datasheet

Direct


Murata Electronics
In Stock: 8.406
Unit Price: 0,33000 €
Datasheet

Direct


Murata Electronics
In Stock: 2.617
Unit Price: 0,33000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 28.880
Unit Price: 0,26000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 15.611
Unit Price: 0,14000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 1.000
Unit Price: 0,71000 €
Datasheet
0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2YB1C474K

DigiKey Part Number
PCC1818TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2YB1C474K
Description
CAP CER 0.47UF 16V X7R 0805
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.049" (1.25mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (60)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805B474K160CTWalsin Technology Corporation3551292-1584-1-ND0,08000 €Direct
AU05YC474KA72AKYOCERA AVX0AU05YC474KA72A-ND0,99401 €Direct
C0805C474K4RACTUKEMET16.485399-C0805C474K4RACTUCT-ND0,23000 €Direct
CC0805KFX7R7BB474YAGEO013-CC0805KFX7R7BB474TR-ND0,02727 €Direct
CC0805KKX7R7BB474YAGEO4.344311-3384-1-ND0,15000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes