Direct
Upgrade
Similar



ECJ-2VF1C154Z | |
|---|---|
DigiKey Part Number | PCC1844TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-2VF1C154Z |
Description | CAP CER 0.15UF 16V Y5V 0805 |
Customer Reference | |
Detailed Description | 0.15 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-2VF1C154Z Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21ER71E154KU | KYOCERA AVX | 30.205 | 478-KGM21ER71E154KUCT-ND | 0,12000 € | Direct |
| CC0805ZRY5V9BB154 | YAGEO | 6.893 | 311-4360-1-ND | 0,14000 € | Upgrade |
| C0805C154K5RACTU | KEMET | 6.051 | 399-C0805C154K5RACTUCT-ND | 0,43000 € | Similar |




