


ECH-U1H822JX5 | |
|---|---|
DigiKey Part Number | PCF1339TR-ND - Tape & Reel (TR) PCF1339CT-ND - Cut Tape (CT) PCF1339DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H822JX5 |
Description | CAP FILM 8200PF 5% 50VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H822JX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.051" (1.30mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,31100 € | 3,11 € |
| 50 | 0,23520 € | 11,76 € |
| 100 | 0,21180 € | 21,18 € |
| 500 | 0,17222 € | 86,11 € |
| 1.000 | 0,16000 € | 160,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14350 € | 430,50 € |
| 6.000 | 0,13619 € | 817,14 € |
| 9.000 | 0,13252 € | 1.192,68 € |
| 15.000 | 0,12846 € | 1.926,90 € |
| 21.000 | 0,12609 € | 2.647,89 € |
| 30.000 | 0,12381 € | 3.714,30 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |

