


ECH-U1H563JX9 | |
|---|---|
DigiKey Part Number | PCF1558TR-ND - Tape & Reel (TR) PCF1558CT-ND - Cut Tape (CT) PCF1558DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H563JX9 |
Description | CAP FILM 0.056UF 5% 50VDC 1913 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H563JX9 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm) |
Capacitance | Height - Seated (Max) 0.067" (1.70mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,75000 € | 7,50 € |
| 50 | 0,59300 € | 29,65 € |
| 100 | 0,54460 € | 54,46 € |
| 500 | 0,46276 € | 231,38 € |
| 1.000 | 0,43743 € | 437,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40220 € | 1.206,60 € |
| 6.000 | 0,38703 € | 2.322,18 € |
| 9.000 | 0,37943 € | 3.414,87 € |
| 15.000 | 0,37100 € | 5.565,00 € |
| 21.000 | 0,36608 € | 7.687,68 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,39150 € |

