



ECH-U1H472JX5 | |
|---|---|
DigiKey Part Number | PCF1336TR-ND - Tape & Reel (TR) PCF1336CT-ND - Cut Tape (CT) PCF1336DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H472JX5 |
Description | CAP FILM 4700PF 5% 50VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H472JX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.043" (1.10mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28000 € | 2,80 € |
| 50 | 0,21000 € | 10,50 € |
| 100 | 0,18840 € | 18,84 € |
| 500 | 0,15238 € | 76,19 € |
| 1.000 | 0,14122 € | 141,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12622 € | 378,66 € |
| 6.000 | 0,11955 € | 717,30 € |
| 9.000 | 0,11621 € | 1.045,89 € |
| 15.000 | 0,11251 € | 1.687,65 € |
| 21.000 | 0,11034 € | 2.317,14 € |
| 30.000 | 0,10826 € | 3.247,80 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |

