



ECH-U1H332JX5 | |
|---|---|
DigiKey Part Number | PCF1334TR-ND - Tape & Reel (TR) PCF1334CT-ND - Cut Tape (CT) PCF1334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H332JX5 |
Description | CAP FILM 3300PF 5% 50VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H332JX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.043" (1.10mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26800 € | 2,68 € |
| 50 | 0,20040 € | 10,02 € |
| 100 | 0,17980 € | 17,98 € |
| 500 | 0,14506 € | 72,53 € |
| 1.000 | 0,13432 € | 134,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11988 € | 359,64 € |
| 6.000 | 0,11346 € | 680,76 € |
| 9.000 | 0,11024 € | 992,16 € |
| 15.000 | 0,10668 € | 1.600,20 € |
| 21.000 | 0,10459 € | 2.196,39 € |
| 30.000 | 0,10259 € | 3.077,70 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,53240 € |

