


ECH-U1H124JX9 | |
|---|---|
DigiKey Part Number | PCF1562TR-ND - Tape & Reel (TR) PCF1562CT-ND - Cut Tape (CT) PCF1562DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H124JX9 |
Description | CAP FILM 0.12UF 5% 50VDC 2416 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 2416 (6041 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H124JX9 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.236" L x 0.161" W (6.00mm x 4.10mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,79500 € | 7,95 € |
| 50 | 0,63000 € | 31,50 € |
| 100 | 0,57920 € | 57,92 € |
| 500 | 0,49346 € | 246,73 € |
| 1.000 | 0,46692 € | 466,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42993 € | 1.289,79 € |
| 6.000 | 0,41404 € | 2.484,24 € |
| 9.000 | 0,40607 € | 3.654,63 € |
| 15.000 | 0,39724 € | 5.958,60 € |
| 21.000 | 0,39208 € | 8.233,68 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,46410 € |

