


ECH-U1C563GX5 | |
|---|---|
DigiKey Part Number | PCF1186TR-ND - Tape & Reel (TR) PCF1186CT-ND - Cut Tape (CT) PCF1186DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C563GX5 |
Description | CAP FILM 0.056UF 2% 16VDC 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C563GX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.067" (1.70mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 11V | Applications General Purpose |
Voltage Rating - DC 16V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50900 € | 5,09 € |
| 50 | 0,39460 € | 19,73 € |
| 100 | 0,35940 € | 35,94 € |
| 500 | 0,29974 € | 149,87 € |
| 1.000 | 0,28129 € | 281,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26353 € | 527,06 € |
| 4.000 | 0,25116 € | 1.004,64 € |
| 6.000 | 0,24495 € | 1.469,70 € |
| 10.000 | 0,23808 € | 2.380,80 € |
| 14.000 | 0,23407 € | 3.276,98 € |
| 20.000 | 0,23020 € | 4.604,00 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,96800 € |

