
ECH-U1C104JB5 | |
|---|---|
DigiKey Part Number | PCF1088TR-ND - Tape & Reel (TR) PCF1088CT-ND - Cut Tape (CT) PCF1088DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C104JB5 |
Description | CAP FILM 0.1UF 5% 16VDC 1210 |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C104JB5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.087" (2.20mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 11V | Applications General Purpose |
Voltage Rating - DC 16V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1C104JX5 | Panasonic Industry | 7.502 | PCF1208CT-ND | 0,76000 € | Direct |
| ECH-U1C104GX5 | Panasonic Industry | 55.654 | PCF1189CT-ND | 0,86000 € | Upgrade |
| LDBAB3100JC5N0 | KEMET | 1.019 | 399-6391-1-ND | 1,50000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,70700 € | 7,07 € |
| 50 | 0,55780 € | 27,89 € |
| 100 | 0,51160 € | 51,16 € |
| 500 | 0,43370 € | 216,85 € |
| 1.000 | 0,40961 € | 409,61 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,31890 € |

