0.1 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric)
ECHU-(G3)

ECH-U1C104GX5

DigiKey Part Number
PCF1189TR-ND - Tape & Reel (TR)
PCF1189CT-ND - Cut Tape (CT)
PCF1189DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1C104GX5
Description
CAP FILM 0.1UF 2% 16VDC 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1C104GX5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Active
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.091" (2.30mm)
Tolerance
±2%
Termination
Solder Pads
Voltage Rating - AC
11V
Applications
General Purpose
Voltage Rating - DC
16V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LDBAB3100GC5N0KEMET23.079399-6390-1-ND1,72000 €Direct
FCP1210C104G-G3Cornell Dubilier Knowles1.480338-FCP1210C104G-G3CT-ND1,59000 €Similar
In-Stock: 55.539
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,54700 €5,47 €
500,42540 €21,27 €
1000,38800 €38,80 €
5000,32472 €162,36 €
1.0000,30517 €305,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,28626 €572,52 €
4.0000,27313 €1.092,52 €
6.0000,26655 €1.599,30 €
10.0000,25927 €2.592,70 €
14.0000,25501 €3.570,14 €
20.0000,25091 €5.018,20 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,04060 €