10000 pF Film Capacitor 40V 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH-U1103GC9

DigiKey Part Number
PCF1494TR-ND - Tape & Reel (TR)
PCF1494CT-ND - Cut Tape (CT)
PCF1494DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1103GC9
Description
CAP FILM 10000PF 2% 100VDC 1913
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 40V 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 1913 (4833 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1103GC9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Active
Size / Dimension
0.189" L x 0.130" W (4.80mm x 3.30mm)
Capacitance
Height - Seated (Max)
0.063" (1.60mm)
Tolerance
±2%
Termination
Solder Pads
Voltage Rating - AC
40V
Applications
General Purpose
Voltage Rating - DC
100V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.268
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,75600 €7,56 €
500,59840 €29,92 €
1000,54980 €54,98 €
5000,46732 €233,66 €
1.0000,44182 €441,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,40632 €1.218,96 €
6.0000,39104 €2.346,24 €
9.0000,38339 €3.450,51 €
15.0000,37490 €5.623,50 €
21.0000,36994 €7.768,74 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,40360 €