
ECE-A1AKS470 | |
|---|---|
DigiKey Part Number | P962-ND |
Manufacturer | |
Manufacturer Product Number | ECE-A1AKS470 |
Description | CAP ALUM 47UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1AKS470 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 110.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1AKS470I | Panasonic Industry | 1.777 | 10-ECE-A1AKS470ICT-ND | 0,30000 € | Parametric Equivalent |
| ECE-A1CKS470I | Panasonic Industry | 5.402 | 10-ECE-A1CKS470ICT-ND | 0,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17800 € | 1,78 € |
| 50 | 0,12960 € | 6,48 € |
| 200 | 0,10155 € | 20,31 € |
| 600 | 0,08560 € | 51,36 € |
| 1.000 | 0,07960 € | 79,60 € |
| 2.600 | 0,07035 € | 182,91 € |
| 5.000 | 0,06525 € | 326,25 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

