
ECE-A1AKS221I | |
|---|---|
DigiKey Part Number | 10-ECE-A1AKS221ICT-ND - Cut Tape (CT) 10-ECE-A1AKS221ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1AKS221I |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1AKS221I Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.098" (2.50mm) |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 10 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,28100 € | 2,81 € |
| 50 | 0,20860 € | 10,43 € |
| 100 | 0,18540 € | 18,54 € |
| 500 | 0,14530 € | 72,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13021 € | 130,21 € |
| 2.000 | 0,11988 € | 239,76 € |
| 3.000 | 0,11466 € | 343,98 € |
| 5.000 | 0,10884 € | 544,20 € |
| 7.000 | 0,10542 € | 737,94 € |
| 10.000 | 0,10212 € | 1.021,20 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |

