220 µF 4 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A0GKS221B

DigiKey Part Number
10-ECE-A0GKS221BCT-ND - Cut Tape (CT)
10-ECE-A0GKS221BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A0GKS221B
Description
CAP ALUM 220UF 20% 4V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 4 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A0GKS221B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
82 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Lead Spacing
0.197" (5.00mm)
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
4 V
Package / Case
Radial, Can
Lifetime @ Temp.
1000 Hrs @ 85°C
Base Product Number
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.287
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,18100 €1,81 €
500,13200 €6,60 €
1000,11640 €11,64 €
5000,08958 €44,79 €
1.0000,08110 €81,10 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,07267 €145,34 €
4.0000,06690 €267,60 €
6.0000,06398 €383,88 €
10.0000,06073 €607,30 €
14.0000,05882 €823,48 €
20.0000,05698 €1.139,60 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,36300 €