
ECA-2GM330 | |
|---|---|
DigiKey Part Number | 10-ECA-2GM330-ND |
Manufacturer | |
Manufacturer Product Number | ECA-2GM330 |
Description | CAP ALUM 33UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2GM330 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 275 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 467.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,13800 € | 11,38 € |
| 50 | 0,88840 € | 44,42 € |
| 100 | 0,80970 € | 80,97 € |
| 500 | 0,67418 € | 337,09 € |
| 1.000 | 0,63152 € | 631,52 € |
| 2.500 | 0,58601 € | 1.465,03 € |
| 5.000 | 0,55830 € | 2.791,50 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,09330 € |

