Direct

ECA-2GHG4R7B | |
|---|---|
DigiKey Part Number | 10-ECA-2GHG4R7BCT-ND - Cut Tape (CT) 10-ECA-2GHG4R7BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2GHG4R7B |
Description | CAP ALUM 4.7UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2GHG4R7B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 75 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2GHG4R7 | Panasonic Industry | 0 | P19461-ND | 0,78000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50100 € | 5,01 € |
| 50 | 0,37880 € | 18,94 € |
| 100 | 0,34000 € | 34,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26810 € | 134,05 € |
| 1.000 | 0,24741 € | 247,41 € |
| 1.500 | 0,23697 € | 355,45 € |
| 2.500 | 0,22533 € | 563,33 € |
| 3.500 | 0,21849 € | 764,71 € |
| 5.000 | 0,21187 € | 1.059,35 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,95590 € |


