
ECA-2EHG220 | |
|---|---|
DigiKey Part Number | P5868-ND |
Manufacturer | |
Manufacturer Product Number | ECA-2EHG220 |
Description | CAP ALUM 22UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2EHG220 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 155 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 232.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB2E220 | Panasonic Industry | 20.689 | P5922-ND | 1,27000 € | Direct |
| ECA-2VHG220 | Panasonic Industry | 9 | 10-ECA-2VHG220-ND | 1,30000 € | Upgrade |
| EEU-EE2V220 | Panasonic Industry | 387 | P13652-ND | 1,46000 € | Upgrade |
| EEU-ED2E220 | Panasonic Industry | 929 | P13532-ND | 0,93000 € | Similar |
| EEU-ED2E220B | Panasonic Industry | 2.501 | P19624CT-ND | 0,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,68000 € | 6,80 € |
| 50 | 0,52020 € | 26,01 € |
| 200 | 0,42755 € | 85,51 € |
| 600 | 0,37488 € | 224,93 € |
| 1.000 | 0,35516 € | 355,16 € |
| 2.600 | 0,32480 € | 844,48 € |
| 5.000 | 0,30808 € | 1.540,40 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,28260 € |

