
ECA-2CHG010B | |
|---|---|
DigiKey Part Number | 10-ECA-2CHG010BCT-ND - Cut Tape (CT) 10-ECA-2CHG010BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2CHG010B |
Description | CAP ALUM 1UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2CHG010B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 17 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 25.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.480" (12.20mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2GHG010B | Panasonic Industry | 3.987 | 10-ECA-2GHG010BCT-ND | 0,40000 € | Upgrade |
| ECA-2CHG010 | Panasonic Industry | 5.699 | P5852-ND | 0,39000 € | Similar |
| ECA-2CHG010I | Panasonic Industry | 3.446 | 10-ECA-2CHG010ICT-ND | 0,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24500 € | 2,45 € |
| 50 | 0,18060 € | 9,03 € |
| 100 | 0,16000 € | 16,00 € |
| 500 | 0,12466 € | 62,33 € |
| 1.000 | 0,11350 € | 113,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10230 € | 204,60 € |
| 4.000 | 0,09472 € | 378,88 € |
| 6.000 | 0,09089 € | 545,34 € |
| 10.000 | 0,08663 € | 866,30 € |
| 14.000 | 0,08412 € | 1.177,68 € |
| 20.000 | 0,08170 € | 1.634,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |

